
12-bit, 4-channel SAR Analog-to-Digital Converter (ADC) with a 1 MSPS conversion rate. Features single-ended inputs, SPI interface, and micro power consumption (11.5mW). Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 2LSB. Operates from a 2.7V to 5.25V supply voltage and is available in a 30-TSSOP package. Suitable for surface mounting with gold contact plating and a temperature range of -40°C to 125°C.
Texas Instruments ADS7950SBDBTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Height | 1.15mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital, Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7950SBDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
