
12-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features single-ended input, SPI serial interface, and 1LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply, with a power consumption of 11.5mW. Packaged in a 30-pin TSSOP for surface mounting, suitable for operation between -40°C and 125°C.
Texas Instruments ADS7950SBDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7950SBDBTRG4 to view detailed technical specifications.
No datasheet is available for this part.
