
12-bit, 4-channel SAR Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended inputs, SPI interface, and a wide operating temperature range of -40°C to 125°C. Offers low power consumption of 11.5mW and a supply voltage range of 2.7V to 5.25V. Housed in a 30-TSSOP package with gold contact plating, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS7950SDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7950SDBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Current | 2.3mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7950SDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
