
The ADS7950SRGET is a 12-bit analog-to-digital converter with one channel and four inputs. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free VQFN-24 package. The device is RoHS compliant and has a power consumption of 11.5mW. It is designed for use in surface mount applications and features a sampling rate of 1,000,000 samples per second.
Texas Instruments ADS7950SRGET technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
