
8-channel, 12-bit successive approximation analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features serial SPI interface, unipolar input, and single-ended analog inputs. Operates from a 5.25V supply with 11.5mW power consumption. Housed in a 30-pin TSSOP package for surface mounting, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7951SBDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7951SBDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7951SBDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
