
12-bit, 1 MSPS SAR Analog-to-Digital Converter (ADC) featuring 12 single-ended analog inputs. Offers a wide operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 5.25V. Achieves a low full-scale error of 2 LSB and integral nonlinearity of 1.5 LSB, with a signal-to-noise ratio of 71.7 dB. This surface-mount device utilizes an SPI interface and is packaged in a 38-TSSOP for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7952SDBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7952SDBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 12 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7952SDBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
