
12-bit, 1 MSPS successive approximation analog-to-digital converter featuring 16 analog input channels. This integrated circuit operates with a nominal supply voltage of 3.3V, ranging from 1.7V to 3.3V, and supports analog input voltages from 0V to 5.02V. The component is housed in a 38-terminal, 4.4mm width x 9.7mm length TSSOP package with a JEDEC code of R-PDSO-G38. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS7953SBDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7953SBDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.02 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7953SBDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.