
12-bit, 1 MSPS SAR Analog-to-Digital Converter (ADC) featuring 16 single-ended analog inputs. This micro-power device offers a 71.7dB Signal-to-Noise Ratio (SNR) and operates from a 5.25V supply. Interface options include SPI and Serial communication. The component is housed in a 38-TSSOP package, suitable for surface mounting, with an operating temperature range of -40°C to 125°C. Power consumption is rated at 11.5mW.
Sign in to ask questions about the Texas Instruments ADS7953SBDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7953SBDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7953SBDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
