12-bit, 1-MSPS SAR Analog-to-Digital Converter (ADC) featuring 16 single-ended analog inputs. Offers a unipolar input range with a full-scale error of 2 LSB and integral nonlinearity of 1.5 LSB. Operates from a 2.7V to 5.25V supply with a typical power consumption of 11.5mW. Interface is SPI compatible, and the component is RoHS compliant and lead-free. Encased in a 32-VQFN package for surface mounting, with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7953SRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7953SRHBR technical specifications.
| Contact Plating | Gold |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7953SRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
