The ADS7954SDBT is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V and a maximum operating temperature of 125°C. It has 30 terminals and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 125°C and has a maximum supply current of 3mA. The ADS7954SDBT is designed for use in automotive applications and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7954SDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7954SDBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.02 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7954SDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.