
10-bit, 1 MSPS SAR ADC featuring 12 single-ended analog inputs. Achieves 0.5 LSB Integral Nonlinearity (INL) and 1 LSB Full Scale Error. Operates from a 2.7V to 5.25V supply with low power consumption of 11.5mW. Interface utilizes SPI protocol. Packaged in a 38-TSSOP for surface mounting, with gold contact plating and a temperature range of -40°C to 125°C.
Texas Instruments ADS7956SDBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 12 |
| Number of Bits | 10 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7956SDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
