
16-channel, 10-bit successive approximation analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features serial SPI interface, unipolar input, and a wide operating temperature range of -40°C to 125°C. This surface-mount component offers 61.7dB signal-to-noise ratio and low 11.5mW power consumption. Designed for analog and digital supply types, it is RoHS compliant and packaged in a TSSOP-38.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7957SDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7957SDBTG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 10 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7957SDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
