
10-bit, 1 MSPS SAR Analog-to-Digital Converter (ADC) with 16 single-ended analog inputs. Features a serial interface (SPI) and operates from a 5.25V supply. Offers a power consumption of 11.5mW and a signal-to-noise ratio of 60dB. Packaged in a 38-TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments ADS7957SDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 10 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7957SDBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
