The ADS7961QDBTRQ1 is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V and a minimum supply voltage of 1.7V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 38 terminals and a pin count of 38, with a width of 4.4mm and a length of 9.7mm. It has a maximum supply current of 1.5mA and an analog input voltage range of 0 to 3V.
Texas Instruments ADS7961QDBTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7961QDBTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.