
8-bit, 16-channel Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features SPI interface, unipolar polarity, and single-ended input type. Offers 0.3LSB Integral Nonlinearity (INL) and 0.3LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply, with a power consumption of 11.5mW. Packaged in a 38-pin TSSOP with gold contact plating, suitable for surface mounting.
Texas Instruments ADS7961SDBTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 16 |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7961SDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
