
12-bit, 40 MSPS Analog-to-Digital Converter (ADC) with SE/Diff inputs. Features internal references, 1 LSB Differential Nonlinearity, and 1.9 LSB Integral Nonlinearity. Offers a 64dB Signal-to-Noise Ratio and 72dB Spurious-Free Dynamic Range. Operates from a 4.75V to 5.25V single supply, with a maximum power dissipation of 465mW. Packaged in a 28-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS800U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.9LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 78mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 390mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS800U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
