
12-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features include 1LSB Integral Nonlinearity (INL), 0.99LSB Differential Nonlinearity, and 4LSB Full Scale Error. Operates with a single supply voltage from 1.65V to 5.25V, consuming 17mW of power. The device utilizes an SPI interface and is housed in a 20-pin QFN package with gold contact plating.
Texas Instruments ADS8028IRTJT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 4LSB |
| Height | 0.75mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Power Dissipation | 17mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8028IRTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
