
12-bit, 10 MSPS Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 4.75V to 5.25V. Features 1 LSB differential nonlinearity and 2.75 LSB integral nonlinearity, with a signal-to-noise ratio of 67dB and SFDR of 77dB. This 1-channel ADC offers a parallel interface and operates within a temperature range of -40°C to 85°C. Packaged in a 28-SOIC with gold contact plating, it is RoHS compliant and suitable for surface mount termination.
Texas Instruments ADS802U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 10000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 260mW |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Current | 52mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS802U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
