
The ADS803E is a 12-bit analog-to-digital converter with a proprietary conversion method. It operates over a temperature range of -40°C to 85°C and is available in a 28-pin SSOP package. The device has a nominal supply voltage of 5V and a maximum supply current of 27mA. It can convert analog input voltages from 1.5V to 3.5V. The ADS803E is an industrial-grade device, suitable for use in harsh environments.
Texas Instruments ADS803E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS803E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.