
12-bit Analog-to-Digital Converter (ADC) with a 5 MSPS conversion rate. Features include flexible input ranges from 2 to 5 Vpp, an out-of-range indicator, and pin compatibility. This unipolar ADC offers 69dB Signal-to-Noise Ratio (SNR) and 82dB Spurious-Free Dynamic Range (SFDR). Packaged in a 28-SSOP with gold contact plating, it operates from a 4.7V to 5.3V supply and has a power consumption of 115mW. Suitable for applications requiring precise analog signal conversion within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS803E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS803E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 5000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 4.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.7V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Power Dissipation | 115mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS803E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
