
12-bit Analog-to-Digital Converter (ADC) with a 5 MSPS conversion rate. Features flexible input range from 2 to 5 Vpp, an out-of-range indicator, and pin compatibility. Offers 0.75 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 4.7V to 5.3V supply, with a typical power consumption of 115mW. Packaged in a 28-pin SSOP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS803EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS803EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 5000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 4.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.7V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Power Dissipation | 115mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS803EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
