
12-bit, 10 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features 2 LSB Integral Nonlinearity (INL) and 0.75 LSB Differential Nonlinearity (DNL). Operates with a single 5V supply voltage, consuming 180mW of power. Packaged in a 28-pin SSOP with gold contact plating, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS804E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 10000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 4.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 180mW |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS804E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
