12-bit, 10 MSPS Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 4.7V to 5.3V. Features 1 analog input, a parallel interface, and a conversion rate of 10 MS/s. Achieves 69dB Signal-to-Noise Ratio (SNR) and 80dB Spurious-Free Dynamic Range (SFDR). Packaged in a 28-SSOP with gold contact plating, operating from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS804E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS804E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 10000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 4.7V |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.7V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 180mW |
| Power Dissipation | 180mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS804E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
