
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 10 MS/s conversion rate. Features parallel interface, 2 LSB Integral Nonlinearity (INL), and 69dB Signal-to-Noise Ratio (SNR). Operates from a 4.7V to 5.3V supply voltage, with a typical power consumption of 180mW. Packaged in a 28-pin SSOP, this unipolar ADC offers 80dB Spurious-free dynamic range (SFDR) and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS804E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS804E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 10000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 4.7V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS804E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
