The ADS804U is a 28-pin industrial-grade analog-to-digital converter with 12-bit resolution, operating on a 5V supply voltage. It features a proprietary conversion method and can handle analog input voltages between 1.5V and 3.5V. The device is packaged in a SOP28 package with a width of 7.5mm and a length of 17.9mm. It is rated for operation over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Texas Instruments ADS804U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS804U to view detailed technical specifications.
No datasheet is available for this part.