
12-bit Analog-to-Digital Converter (ADC) with a 20 MS/s sampling rate. Features a unipolar, single 5V supply operation and a parallel interface. Offers 0.75 LSB differential nonlinearity and 2 LSB integral nonlinearity. Signal-to-noise ratio is 68 dB, and spurious-free dynamic range is 74 dB. Encased in a 28-SSOP package with gold contact plating, operating from -40°C to 85°C.
Texas Instruments ADS805E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Current | 60mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS805E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
