
12-bit Analog-to-Digital Converter (ADC) with a 53 MSPS sampling rate. Features include single-ended/differential inputs with a 2 to 3Vpp range, integral nonlinearity of 4 LSB, and a signal-to-noise ratio of 69 dB. This component offers an 82 dB spurious-free dynamic range and supports internal or external references. Operating from a 3V to 5.25V supply, it is packaged in a 28-SSOP and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS807E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS807E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 53000KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 60mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 335mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 53000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS807E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
