
12-bit Analog-to-Digital Converter (ADC) with a 70 MSPS sampling rate. Features a parallel interface, 64dB Signal-to-Noise Ratio (SNR), and 68dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 770mW. Housed in a 48-pin HTQFP package, this lead-free and RoHS-compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS808Y/250 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 70000KS/s |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 142mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 720mW |
| Power Dissipation | 770mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 70000000S/s |
| Signal to Noise Ratio (SNR) | 64dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS808Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
