
The ADS808Y/2KG4 is a 1-channel analog-to-digital converter with a conversion rate of 70MS/s and a resolution of 12 bits. It operates on a 5V supply voltage and is packaged in a HTQFP. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can dissipate up to 770mW of power and is available on a tape and reel in quantities of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS808Y/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Conversion Rate | 70000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 70MS/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS808Y/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.