
12-bit, 80MS/s Analog-to-Digital Converter (ADC) with a single-channel, bipolar input. Features a parallel interface, HTQFP package, and a conversion rate of 80,000 kS/s. Offers 7 LSB Integral Nonlinearity (INL) and 63dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 4.75V to 5.25V, consuming up to 945mW of power.
Texas Instruments ADS809Y/250G4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 945mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 170mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 905mW |
| Power Dissipation | 945mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 63dB |
| Spurious-free dynamic range (SFDR) | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS809Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
