
12-bit, 100kSPS, 8-channel analog-to-digital converter (ADC) with a 1.5LSB Integral Nonlinearity and 1LSB Differential Nonlinearity. Features a programmable gain amplifier (PGA) and SPI interface. Operates from a 2.2V to 5.5V supply range with low power consumption of 1.32mW. Packaged in a 24-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS8201IRGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.32mW |
| Power Dissipation | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8201IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
