
12-bit, 8-channel analog-to-digital converter (ADC) with a 100 kSPS conversion rate. Features a programmable gain amplifier (PGA) and SPI interface. Operates from a 2.2V to 5.5V supply, with a low power dissipation of 4.5mW and supply current of 900uA. Offers 1 LSB differential nonlinearity and 1.5 LSB integral nonlinearity. Packaged in a 24-VQFN with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8201IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8201IRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 900uA |
| Supply Type | Single, Analog, Digital |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8201IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
