
10-bit Analog-to-Digital Converter (ADC) with a 20 MSPS sampling rate. Features single-ended/differential inputs, internal references, and 9.5 bits of Effective Number of Bits (ENOB). Integral Nonlinearity (INL) is 2 LSB, with a Signal-to-Noise Ratio (SNR) of 60.5 dB and Spurious-Free Dynamic Range (SFDR) of 77 dB. Operates from a 4.75V to 5.25V supply, consuming 200mW of power. Packaged in a 28-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS820UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Current | 39mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS820UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
