10-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features include 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a 3V to 5V supply voltage range and offers single-ended or differential inputs. This unipolar ADC supports internal or external references and includes a power-down mode. Packaged in a 28-SSOP with gold contact plating, it is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments ADS822E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 40mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS822E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
