
10-bit, 60 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and a unipolar input. This single-channel device offers a 60dB Signal-to-Noise Ratio (SNR) and 74dB Spurious-free dynamic range (SFDR), with an Integral Nonlinearity (INL) of 2 LSB. Operates from a 3V to 5.25V supply voltage, consuming a maximum of 350mW. Packaged in a 28-SSOP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS823E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS823E/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 60000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 55mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 295mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS823E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
