
16-bit, 4-channel analog-to-digital converter (ADC) offering a 1MS/s conversion rate. Features include 0.5LSB differential nonlinearity and 0.75LSB integral nonlinearity, with a 95.4dB signal-to-noise ratio and 120dB spurious-free dynamic range. Operates with a 2.7V to 5.25V supply voltage range and a 5V nominal operating voltage. Packaged in a 64-VQFN EP with gold contact plating, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS8254IBRGCR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 331.25mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 331.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 95.4dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8254IBRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
