
16-bit, 4-channel analog-to-digital converter (ADC) offering a 1MS/s sampling rate and 95.4dB Signal-to-Noise Ratio (SNR). Features include 0.5LSB Differential Nonlinearity (DNL) and 0.75LSB Integral Nonlinearity (INL), with a 120dB Spurious-Free Dynamic Range (SFDR). This complete acquisition solution integrates an ADC, reference, and input buffer, operating from a 2.7V to 5.25V supply. Packaged in a 64-VQFN with gold contact plating, it supports a bipolar, parallel interface and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8254IBRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8254IBRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 331.25mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 331.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 95.4dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Current | 45mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8254IBRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
