
16-bit, 4-channel analog-to-digital converter (ADC) offering a complete acquisition solution with integrated reference and input buffer. Achieves a 1000 kS/s conversion rate with 95.4 dB Signal-to-Noise Ratio (SNR) and 120 dB Spurious-Free Dynamic Range (SFDR). Features a 0.5 LSB Differential Nonlinearity (DNL) and 1.5 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.25V supply range, housed in a 64-VQFN package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8254IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 331.25mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 331.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 95.4dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
