
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) with a unipolar input. Features a 60dB Signal-to-Noise Ratio (SNR) and 65dB Spurious-Free Dynamic Range (SFDR). Offers 2 LSB Integral Nonlinearity (INL) and a parallel interface. Operates from a 3V to 5V supply voltage range with a maximum power dissipation of 230mW. Packaged in a 28-SSOP, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS825E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS825E/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 40mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 200mW |
| Power Dissipation | 230mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS825E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
