
10-bit Analog-to-Digital Converter (ADC) with a 60 MSPS conversion rate. Features a parallel interface and a single supply voltage range of 3V to 5V. Offers 2 LSB integral nonlinearity and 59 dB signal-to-noise ratio. Operates across a temperature range of -40°C to 85°C, housed in a 28-pin SSOP package. RoHS compliant with a maximum power dissipation of 295mW.
Sign in to ask questions about the Texas Instruments ADS826E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS826E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 60000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 295mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS826E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
