
10-bit Analog-to-Digital Converter (ADC) with a 60 MSPS conversion rate. Features include a parallel interface, unipolar polarity, and a programmable input range. Integral nonlinearity is 2 LSB, with a Signal-to-Noise Ratio (SNR) of 59dB and Spurious-free dynamic range (SFDR) of 73dB. Operates from a 3V to 5V supply voltage, with a maximum power dissipation of 350mW. Packaged in a 28-SSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS826E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS826E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 60000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 55mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 295mW |
| Power Dissipation | 350mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS826E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
