
18-bit, 4-channel Analog-to-Digital Converter (ADC) operating at 1 MSPS. Features a pseudo-bipolar, differential input with an onboard ADC driver OPA. Offers 98.4dB Signal-to-Noise Ratio (SNR) and 121dB Spurious-free dynamic range (SFDR). Housed in a 64-VQFN package with gold contact plating, this lead-free component supports a 2.7V to 5.25V supply voltage range and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8284IBRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8284IBRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 331.25mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 18 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 331.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 98.4dB |
| Spurious-free dynamic range (SFDR) | 121dB |
| Supply Current | 45mA |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8284IBRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
