
10-bit, 75 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and parallel interface. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity, with a signal-to-noise ratio of 57 dB and SFDR of 68 dB. Operates from a 3V to 5V supply with a maximum power dissipation of 385mW. Packaged in a 28-pin SSOP with gold contact plating, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS828E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 75000KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 340mW |
| Power Dissipation | 355mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Current | 68mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS828E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
