
10-bit Analog-to-Digital Converter (ADC) with a 75MS/s sampling rate. Features a parallel interface, 1 analog input, and a single converter channel. Offers 57dB Signal-to-Noise Ratio (SNR) and 68dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 3V to 5V, with a maximum power dissipation of 385mW. Packaged in a 28-SSOP for tape and reel deployment.
Texas Instruments ADS828E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 75000KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 340mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Current | 68mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS828E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
