10-bit Analog-to-Digital Converter (ADC) with a 75 MSPS sampling rate. Features include a single-ended/differential input, selectable internal/external reference, and programmable input range with power-down capability. This component offers 1 LSB Differential Nonlinearity and 3 LSB Integral Nonlinearity, with a Signal-to-Noise Ratio of 57dB and SFDR of 68dB. Operates from a 3V to 5V supply voltage and is housed in a 28-SSOP package with gold contact plating.
Texas Instruments ADS828EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 75000KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 340mW |
| Power Dissipation | 355mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75MS/s |
| Series | SpeedPlus™ |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 68dB |
| Supply Current | 68mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS828EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.