
8-bit Analog-to-Digital Converter (ADC) with a 60 MS/s sampling rate. Features a single analog input channel and parallel interface for data access. Offers 1.5 LSB integral nonlinearity and 49.5 dB signal-to-noise ratio. Operates from a 3V to 5.25V supply voltage with a maximum power dissipation of 225mW. Packaged in a 20-pin SSOP, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS830E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS830E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 60000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 37mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 215mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000000S/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Spurious-free dynamic range (SFDR) | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS830E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
