
16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 250 kS/s conversion rate. Features SPI and serial 3-wire interface, 91.5dB Signal-to-Noise Ratio (SNR), and Integral Nonlinearity (INL) of 2 LSB. Operates from a 2.7V to 5.5V single supply, with a typical supply current of 2mA and power dissipation of 15mW. Packaged in an 8-pin MSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS8317IBDGKTG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 250KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
