16-bit, 250kSPS serial output Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. This micropower sampling ADC offers a 90dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 2LSB. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 15mW. Interface is SPI, and it supports a temperature range of -40°C to 85°C. Packaged in an 8-SON surface mount configuration, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8317IBDRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8317IBDRBR technical specifications.
| Contact Plating | Gold |
| Full Scale Error | 32LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
