16-bit Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate and 90dB Signal-to-Noise Ratio (SNR). Features a fully differential input and pseudo-bipolar operation. Operates from a single 2.7V to 5.5V supply with low 10mW power consumption. Serial SPI interface for data output. Packaged in an 8-SON surface-mount case with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8317IBDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8317IBDRBT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Full Scale Error | 32LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Single |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IBDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
