
16-bit, 500 kS/s successive approximation analog-to-digital converter (ADC) with a single differential input channel. Features SPI, 3-wire, and 4-wire serial interfaces. Operates from a 5V supply with a power consumption of 18mW. Offers a signal-to-noise ratio (SNR) of 96dB. Packaged in a 10-pin PDSO, surface mount configuration.
Texas Instruments ADS8318IBDRCRG4 technical specifications.
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8318IBDRCRG4 to view detailed technical specifications.
No datasheet is available for this part.
